Sifam Tinsley Omega Series Current Transformer, 1200A Input, 1200:5, 5 A Output, 72mm Bore

RS Stock No.: 136-6368Brand: Sifam TinsleyManufacturers Part No.: XM22-405151S000000
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

1200:5

Bore Size

72mm

Input Current

1200A

Output Current

5 A

Overall Height

104mm

Overall Width

104mm

Overall Depth

45mm

Mounting Type

BusBar, Cable Mount, DIN Rail, Wall Mount

Series

Omega

PRICED TO CLEAR

Yes

Dimensions

104 x 45 x 104 mm

Country of Origin

India

Product details

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers

Stock information temporarily unavailable.

BD 16.198

BD 16.198 Each (Exc. Vat)

BD 17.818

BD 17.818 Each (inc. VAT)

Sifam Tinsley Omega Series Current Transformer, 1200A Input, 1200:5, 5 A Output, 72mm Bore

BD 16.198

BD 16.198 Each (Exc. Vat)

BD 17.818

BD 17.818 Each (inc. VAT)

Sifam Tinsley Omega Series Current Transformer, 1200A Input, 1200:5, 5 A Output, 72mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 16.198
5 - 9BD 15.878
10+BD 15.543

Technical Document

Specifications

Current Ratio

1200:5

Bore Size

72mm

Input Current

1200A

Output Current

5 A

Overall Height

104mm

Overall Width

104mm

Overall Depth

45mm

Mounting Type

BusBar, Cable Mount, DIN Rail, Wall Mount

Series

Omega

PRICED TO CLEAR

Yes

Dimensions

104 x 45 x 104 mm

Country of Origin

India

Product details

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers