Technical Document
Specifications
Brand
Sifam TinsleyCurrent Ratio
3000:5
Bore Size
100mm
Series
Omega XMER
Transformer Type
Base Mounted
Mounting Type
Surface Mount
Dimensions
140 x 45 x 155 mm
Country of Origin
India
Product details
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers
Current Transformers
BD 29.436
BD 29.436 Each (Exc. Vat)
BD 32.380
BD 32.380 Each (inc. VAT)
1
BD 29.436
BD 29.436 Each (Exc. Vat)
BD 32.380
BD 32.380 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 29.436 |
| 5 - 9 | BD 28.820 |
| 10+ | BD 28.160 |
Technical Document
Specifications
Brand
Sifam TinsleyCurrent Ratio
3000:5
Bore Size
100mm
Series
Omega XMER
Transformer Type
Base Mounted
Mounting Type
Surface Mount
Dimensions
140 x 45 x 155 mm
Country of Origin
India
Product details
Sifam OMEGA XMER Current Transformer
OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CTs feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.
Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers
