Technical Document
Specifications
Brand
SifamKnob Diameter
15.5mm
Body Colour
Black
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Cap
Product details
Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours
Collet Knobs
Stock information temporarily unavailable.
BD 1.265
BD 0.126 Each (In a Pack of 10) (Exc. Vat)
BD 1.391
BD 0.139 Each (In a Pack of 10) (inc. VAT)
Sifam 15.5mm Black Potentiometer Knob Cap, C150-BLK
10
BD 1.265
BD 0.126 Each (In a Pack of 10) (Exc. Vat)
BD 1.391
BD 0.139 Each (In a Pack of 10) (inc. VAT)
Sifam 15.5mm Black Potentiometer Knob Cap, C150-BLK
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.126 | BD 1.265 |
50 - 90 | BD 0.121 | BD 1.210 |
100 - 240 | BD 0.116 | BD 1.155 |
250 - 490 | BD 0.110 | BD 1.100 |
500+ | BD 0.104 | BD 1.045 |
Technical Document
Specifications
Brand
SifamKnob Diameter
15.5mm
Body Colour
Black
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Cap
Product details
Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours