Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sifam 15.5mm Blue Potentiometer Knob Cap, C151 BLUE

RS Stock No.: 111-0574Brand: SifamManufacturers Part No.: C151 BLUE
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Sifam

Knob Diameter

15.5mm

Body Colour

Blue

Indicator Colour

White

For Use With

Collet/Push-on Knob

Material

Nylon

Knob Type

Cap with Line

Country of Origin

United Kingdom

Product details

Caps and Pointers

Available for all sizes of collect knobs and are in several different types and colours

Collet Knobs

Stock information temporarily unavailable.

BD 3.622

BD 0.362 Each (In a Pack of 10) (Exc. Vat)

BD 3.984

BD 0.398 Each (In a Pack of 10) (inc. VAT)

Sifam 15.5mm Blue Potentiometer Knob Cap, C151 BLUE

BD 3.622

BD 0.362 Each (In a Pack of 10) (Exc. Vat)

BD 3.984

BD 0.398 Each (In a Pack of 10) (inc. VAT)

Sifam 15.5mm Blue Potentiometer Knob Cap, C151 BLUE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.362BD 3.622
50 - 90BD 0.352BD 3.518
100 - 240BD 0.326BD 3.255
250 - 490BD 0.310BD 3.098
500+BD 0.289BD 2.888

Technical Document

Specifications

Brand

Sifam

Knob Diameter

15.5mm

Body Colour

Blue

Indicator Colour

White

For Use With

Collet/Push-on Knob

Material

Nylon

Knob Type

Cap with Line

Country of Origin

United Kingdom

Product details

Caps and Pointers

Available for all sizes of collect knobs and are in several different types and colours

Collet Knobs