Technical Document
Specifications
Brand
SifamKnob Diameter
21.5mm
Body Colour
Black
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Cap
Country of Origin
United Kingdom
Product details
Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours
Collet Knobs
BD 1.375
BD 0.138 Each (In a Pack of 10) (Exc. Vat)
BD 1.513
BD 0.152 Each (In a Pack of 10) (inc. VAT)
10
BD 1.375
BD 0.138 Each (In a Pack of 10) (Exc. Vat)
BD 1.513
BD 0.152 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.138 | BD 1.375 |
50 - 90 | BD 0.132 | BD 1.320 |
100 - 240 | BD 0.126 | BD 1.265 |
250 - 490 | BD 0.121 | BD 1.210 |
500+ | BD 0.110 | BD 1.100 |
Technical Document
Specifications
Brand
SifamKnob Diameter
21.5mm
Body Colour
Black
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Cap
Country of Origin
United Kingdom
Product details
Caps and Pointers
Available for all sizes of collect knobs and are in several different types and colours