Technical Document
Specifications
Brand
SifamKnob Diameter
21.5mm
Body Colour
Various
Indicator Colour
Various
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Assorted Caps with Line
Country of Origin
China
Stock information temporarily unavailable.
BD 6.160
BD 0.308 Each (In a Pack of 20) (Exc. Vat)
BD 6.776
BD 0.339 Each (In a Pack of 20) (inc. VAT)
Sifam 21.5mm Various Collet Knob, C211 VARIOUS
20
BD 6.160
BD 0.308 Each (In a Pack of 20) (Exc. Vat)
BD 6.776
BD 0.339 Each (In a Pack of 20) (inc. VAT)
Sifam 21.5mm Various Collet Knob, C211 VARIOUS
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.308 | BD 6.160 |
100 - 180 | BD 0.292 | BD 5.830 |
200 - 980 | BD 0.275 | BD 5.500 |
1000 - 1980 | BD 0.258 | BD 5.170 |
2000+ | BD 0.242 | BD 4.840 |
Technical Document
Specifications
Brand
SifamKnob Diameter
21.5mm
Body Colour
Various
Indicator Colour
Various
For Use With
Collet/Push-on Knob
Material
Nylon
Knob Type
Assorted Caps with Line
Country of Origin
China