Technical Document
Specifications
Brand
SifamShaft Size
3.2mm
Shaft Type
Circular
Knob Diameter
15.5mm
Knob Height
14.3mm
Body Colour
Black
Indicator Colour
White
Depth
7mm
Material
Nylon
Knob Type
Collet Knob
Country of Origin
United Kingdom
Product details
Matt Finish Collet Knobs (Style 1)
From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.
Features and Benefits:
Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
The 11mm and 15mm versions incorporate round nuts with slots
Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available
Collet Knobs
BD 14.250
BD 1.425 Each (In a Pack of 10) (Exc. Vat)
BD 15.675
BD 1.567 Each (In a Pack of 10) (inc. VAT)
10
BD 14.250
BD 1.425 Each (In a Pack of 10) (Exc. Vat)
BD 15.675
BD 1.567 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 1.425 | BD 14.250 |
50 - 240 | BD 1.295 | BD 12.950 |
250 - 490 | BD 1.165 | BD 11.650 |
500 - 990 | BD 1.105 | BD 11.050 |
1000+ | BD 1.060 | BD 10.600 |
Technical Document
Specifications
Brand
SifamShaft Size
3.2mm
Shaft Type
Circular
Knob Diameter
15.5mm
Knob Height
14.3mm
Body Colour
Black
Indicator Colour
White
Depth
7mm
Material
Nylon
Knob Type
Collet Knob
Country of Origin
United Kingdom
Product details
Matt Finish Collet Knobs (Style 1)
From Sifam, this selection of matt finish collet knobs are functional and simplistic. Compatible with various push-fit accessories, such as dial skirts and nut covers, this range of collet knobs are as versatile as they are practical.
Features and Benefits:
Four diameters of collet knobs with a variety of collet sizes for different pot shafts etc
The 21mm and 29mm versions incorporate an 8mm AF tightening nut and a recess in the base which will accommodate the control mounting nut
The 11mm and 15mm versions incorporate round nuts with slots
Fixing tools are available separately for tightening the collets, they do not have sufficient size to cover the control mounting nut and separate nut covers are available