Signal Construct Yellow LED Indicator Lamp, 24 → 28V, Midget Groove Base, 5.6mm Diameter, 120mcd

RS Stock No.: 817-3480Brand: Signal ConstructManufacturers Part No.: MWCG5714
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Voltage Rating

24 → 28V

Light Output Colour

Yellow

Lamp Type

LED

Intensity

120mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Diameter

5.6mm

Length

15.8mm

Viewing Angle

160 °

Current Rating

15mA

Country of Origin

Germany

Product details

Signal Construct Midget Groove LED Lamps, MWCG Series

Large viewing angle
Integrated resistor and protection diode
Internally sealed for improved heat dissipation

Stock information temporarily unavailable.

BD 5.115

BD 5.115 Each (Exc. Vat)

BD 5.627

BD 5.627 Each (inc. VAT)

Signal Construct Yellow LED Indicator Lamp, 24 → 28V, Midget Groove Base, 5.6mm Diameter, 120mcd

BD 5.115

BD 5.115 Each (Exc. Vat)

BD 5.627

BD 5.627 Each (inc. VAT)

Signal Construct Yellow LED Indicator Lamp, 24 → 28V, Midget Groove Base, 5.6mm Diameter, 120mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 5.115
25 - 49BD 4.763
50 - 99BD 4.538
100 - 249BD 4.306
250+BD 3.993

Technical Document

Specifications

Voltage Rating

24 → 28V

Light Output Colour

Yellow

Lamp Type

LED

Intensity

120mcd

Lamp Base

Midget Groove

Chip Type

Multichip

Diameter

5.6mm

Length

15.8mm

Viewing Angle

160 °

Current Rating

15mA

Country of Origin

Germany

Product details

Signal Construct Midget Groove LED Lamps, MWCG Series

Large viewing angle
Integrated resistor and protection diode
Internally sealed for improved heat dissipation