Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Signal Construct White Panel Mount Indicator, 24 → 28V, 6mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 369-3368Brand: Signal ConstructManufacturers Part No.: SKGU06604
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Voltage Rating

24 → 28V

Light Output Colour

White

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

Bezel Style

Flush

Current Rating

10mA

Length

26.3mm

Country of Origin

Germany

Product details

LED Indicators, 6mm Mounting, 12 & 24Vdc

Snap-in fixing, requires no additional hardware
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)

Stock information temporarily unavailable.

BD 3.885

BD 3.885 Each (Exc. Vat)

BD 4.273

BD 4.273 Each (inc. VAT)

Signal Construct White Panel Mount Indicator, 24 → 28V, 6mm Mounting Hole Size, Solder Tab Termination

BD 3.885

BD 3.885 Each (Exc. Vat)

BD 4.273

BD 4.273 Each (inc. VAT)

Signal Construct White Panel Mount Indicator, 24 → 28V, 6mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 3.885
25 - 49BD 3.454
50 - 99BD 3.024
100 - 249BD 2.614
250+BD 2.231

Technical Document

Specifications

Voltage Rating

24 → 28V

Light Output Colour

White

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

Bezel Style

Flush

Current Rating

10mA

Length

26.3mm

Country of Origin

Germany

Product details

LED Indicators, 6mm Mounting, 12 & 24Vdc

Snap-in fixing, requires no additional hardware
7mm coloured diffused low profile super-flat polycarbonate fresnel lens
Tri-colour contains a red and a green LED, when both are on yellow is produced
Solder lug connections
Tri-colour types have pins for connections (longest pin cathode)