Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
20 → 28V
Light Output Colour
Red
Mounting Hole Size
22mm
Lamp Type
LED
IP Rating
IP67
Current Rating
15mA
Intensity
80mcd
Intensity
80 mcd
Length
27.5mm
Length
27.5 mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 15.680
BD 15.680 Each (Exc. Vat)
BD 17.248
BD 17.248 Each (inc. VAT)
Signal Construct Red Panel Mount Indicator, 20 → 28V, 22mm Mounting Hole Size, IP67
1
BD 15.680
BD 15.680 Each (Exc. Vat)
BD 17.248
BD 17.248 Each (inc. VAT)
Signal Construct Red Panel Mount Indicator, 20 → 28V, 22mm Mounting Hole Size, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 15.680 |
10 - 24 | BD 14.410 |
25 - 49 | BD 13.206 |
50 - 99 | BD 12.150 |
100+ | BD 11.050 |
Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
20 → 28V
Light Output Colour
Red
Mounting Hole Size
22mm
Lamp Type
LED
IP Rating
IP67
Current Rating
15mA
Intensity
80mcd
Intensity
80 mcd
Length
27.5mm
Length
27.5 mm
Country of Origin
Germany