Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
20 → 28V
Light Output Colour
Yellow
Mounting Hole Size
22mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Length
43.8mm
Country of Origin
Germany
You may be interested in
RS PRO Yellow Panel Mount Indicator, 24V dc, 22mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
BD 11.961Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Signal Construct Yellow Indicator, 20 → 28V, 22mm Mounting Hole Size
1
P.O.A.
Signal Construct Yellow Indicator, 20 → 28V, 22mm Mounting Hole Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Yellow Panel Mount Indicator, 24V dc, 22mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
BD 11.961Each (Exc. Vat)
Technical Document
Specifications
Brand
Signal ConstructVoltage Rating
20 → 28V
Light Output Colour
Yellow
Mounting Hole Size
22mm
Lamp Type
LED
Bezel Style
Prominent
Bezel Colour
Chrome
Current Rating
20mA
Length
43.8mm
Country of Origin
Germany
You may be interested in
RS PRO Yellow Panel Mount Indicator, 24V dc, 22mm Mounting Hole Size, Solder Tab TerminationBrand: RS PRO
BD 11.961Each (Exc. Vat)