Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Signs & Labels Vinyl Green/White First Aid, H200 mm W150mm

RS Stock No.: 550-656Brand: Signs & LabelsManufacturers Part No.: E27A/S
View all in First Aid Signs

Technical Document

Specifications

Sign Description

First Aid

Text Message

First Aid Box

Self-Adhesive

Yes

Material

Vinyl

Width

150mm

Text Language

English

Colour

Green/White

Quantity Per Package

5

Height

200 mm

Product details

First Aid Box

Self Adhesive Vinyl (SAV)

Safe Condition Signs

All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Signs & Labels Vinyl Green/White First Aid, H200 mm W150mm

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Signs & Labels Vinyl Green/White First Aid, H200 mm W150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sign Description

First Aid

Text Message

First Aid Box

Self-Adhesive

Yes

Material

Vinyl

Width

150mm

Text Language

English

Colour

Green/White

Quantity Per Package

5

Height

200 mm

Product details

First Aid Box

Self Adhesive Vinyl (SAV)

Safe Condition Signs

All safe condition safety sign designs are guaranteed to comply with the relevant UK & EC legislation:

You may be interested in