Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PVC Fire Exit Left Exit Sign

RS Stock No.: 219-7027Brand: Signs & LabelsManufacturers Part No.: E58A/R
View all in Exit Signs

Technical Document

Specifications

Sign Description

Fire Exit Left

Material

PVC

Width

300mm

Colour

Green/White

Height

150 mm

Product details

Running Man, Doorway and Arrow

In Self Adhesive Vinyl (SAV) or PVC
Photoluminescent options
H.150mm, W.300mm
EC legislation

Emergency Escape Signs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PVC Fire Exit Left Exit Sign

P.O.A.

PVC Fire Exit Left Exit Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sign Description

Fire Exit Left

Material

PVC

Width

300mm

Colour

Green/White

Height

150 mm

Product details

Running Man, Doorway and Arrow

In Self Adhesive Vinyl (SAV) or PVC
Photoluminescent options
H.150mm, W.300mm
EC legislation

Emergency Escape Signs

You may be interested in