Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Signs & Labels Hazard Warning Sign (English)

RS Stock No.: 713-043Brand: Signs & LabelsManufacturers Part No.: W07D/S
View all in Warning Signs

Technical Document

Specifications

Sign Description

Danger

Text Message

Electric Flash

Height

150 mm

Text Language

English

Material

Vinyl

Colour

Black/Yellow

Quantity Per Package

1

Width

150mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Signs & Labels Hazard Warning Sign (English)

P.O.A.

Signs & Labels Hazard Warning Sign (English)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sign Description

Danger

Text Message

Electric Flash

Height

150 mm

Text Language

English

Material

Vinyl

Colour

Black/Yellow

Quantity Per Package

1

Width

150mm

You may be interested in