Technical Document
Specifications
Brand
SilfoxInside Diameter
6.4mm
Body Outside Diameter
7.9mm
Body Length
2.3mm
Flange Diameter
12.6mm
Material
Nylon
Country of Origin
France
Product details
Insulating bushes
Set of insulating bushes for insulation between the component and the heatsink.
Available in polyester (version D); nylon (version N) or fibreglass reinforced polyester (GFP version).
BD 52.800
BD 0.528 Each (In a Pack of 100) (Exc. Vat)
BD 58.080
BD 0.581 Each (In a Pack of 100) (inc. VAT)
100
BD 52.800
BD 0.528 Each (In a Pack of 100) (Exc. Vat)
BD 58.080
BD 0.581 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 1100 | BD 0.528 | BD 52.800 |
1200 - 2400 | BD 0.424 | BD 42.350 |
2500 - 4900 | BD 0.368 | BD 36.850 |
5000 - 9900 | BD 0.346 | BD 34.650 |
10000+ | BD 0.336 | BD 33.550 |
Technical Document
Specifications
Brand
SilfoxInside Diameter
6.4mm
Body Outside Diameter
7.9mm
Body Length
2.3mm
Flange Diameter
12.6mm
Material
Nylon
Country of Origin
France
Product details
Insulating bushes
Set of insulating bushes for insulation between the component and the heatsink.
Available in polyester (version D); nylon (version N) or fibreglass reinforced polyester (GFP version).