Technical Document
Specifications
Brand
SilfoxDimensions
40 x 26.2mm
Thickness
3mm
Length
40mm
Width
26.2mm
Thermal Conductivity
20W/m·K
Material
Ceramic Aluminium Oxide
Maximum Operating Temperature
+1400°C
Operating Temperature Range
Maximum of +1400 °C
Product details
Aluminium oxide SL insulators
With hole except model SL018AL20, which is designed for clip mounting and not screw mounting.
Harder than all metal alloys, aluminium ceramic is an exceptional material allowing extraordinary performance in a very wide field of applications.
Electrical insulators and thermal conductors.
High resistance to friction, abrasion and compression.
BD 10.450
BD 1.045 Each (In a Pack of 10) (Exc. Vat)
BD 11.495
BD 1.149 Each (In a Pack of 10) (inc. VAT)
10
BD 10.450
BD 1.045 Each (In a Pack of 10) (Exc. Vat)
BD 11.495
BD 1.149 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 1.045 | BD 10.450 |
50 - 240 | BD 0.962 | BD 9.625 |
250 - 490 | BD 0.874 | BD 8.745 |
500 - 990 | BD 0.786 | BD 7.865 |
1000+ | BD 0.754 | BD 7.535 |
Technical Document
Specifications
Brand
SilfoxDimensions
40 x 26.2mm
Thickness
3mm
Length
40mm
Width
26.2mm
Thermal Conductivity
20W/m·K
Material
Ceramic Aluminium Oxide
Maximum Operating Temperature
+1400°C
Operating Temperature Range
Maximum of +1400 °C
Product details
Aluminium oxide SL insulators
With hole except model SL018AL20, which is designed for clip mounting and not screw mounting.
Harder than all metal alloys, aluminium ceramic is an exceptional material allowing extraordinary performance in a very wide field of applications.
Electrical insulators and thermal conductors.
High resistance to friction, abrasion and compression.