Silicon Labs SPI to I2C Bridge 20-Pin QFN, CP2120-GM

RS Stock No.: 757-4993Brand: Silicon LabsManufacturers Part No.: CP2120-GM
brand-logo
View all in Multiprotocol Transceivers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Power Supply Type

Single

Typical Single Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Length

4mm

Height

0.9mm

Width

4mm

Dimensions

4 x 4 x 0.9mm

Minimum Operating Temperature

-40 °C

Product details

Serial I/O Peripherals, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.399

BD 3.399 Each (Exc. Vat)

BD 3.739

BD 3.739 Each (inc. VAT)

Silicon Labs SPI to I2C Bridge 20-Pin QFN, CP2120-GM
Select packaging type

BD 3.399

BD 3.399 Each (Exc. Vat)

BD 3.739

BD 3.739 Each (inc. VAT)

Silicon Labs SPI to I2C Bridge 20-Pin QFN, CP2120-GM
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Power Supply Type

Single

Typical Single Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Length

4mm

Height

0.9mm

Width

4mm

Dimensions

4 x 4 x 0.9mm

Minimum Operating Temperature

-40 °C

Product details

Serial I/O Peripherals, Silicon Laboratories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more