Technical Document
Specifications
Brand
Silicon LabsModulation Technique
GFSK, OOK
Package Type
QFN
Pin Count
20
Mounting Type
Surface Mount
Length
3mm
Width
3mm
Height
0.85mm
Maximum Operating Band 1 Frequency
350MHz
Maximum Operating Band 2 Frequency
525MHz
Maximum Operating Band 3 Frequency
960MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
283MHz
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
425MHz
Number of Operating Bands
3
Minimum Operating Band 3 Frequency
850MHz
Country of Origin
Taiwan, Province Of China
Product details
EZRadio® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs is designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation and security devices.
RS Product Codes
759-6457 Si4010-C2-GS 9-channel remote control transmitter, 27-960MHz, SOIC14
759-6450 Si4010-C2-GT 5-channel remote control transmitter, 27-960MHz, MSOP10
759-6463 Si4012-C1001GT Transmitter, 27-960MHz, FSK, MSOP10
759-6488 Si4311-B21-GM Receiver,315/434MHz, FSK, QFN20L (Optimized for 315MHz)
759-6491 Si4313-B1-FM Receiver, 240-960MHz, FSK, QFN20
769-8679 Si4355-B1A-FM Receiver, 284-960MHz, (G)FSK, QFN20
819-6887 Si4356-B1A-FM Receiver, 315-917MHz, (G)FSK, QFN20
769-8673 Si4455-B1A-FM Transceiver, 284-960MHz, (G)FSK, QFN20
P.O.A.
Each (Supplied in a Tray) (Exc. Vat)
Production pack (Tray)
3
P.O.A.
Each (Supplied in a Tray) (Exc. Vat)
Production pack (Tray)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Silicon LabsModulation Technique
GFSK, OOK
Package Type
QFN
Pin Count
20
Mounting Type
Surface Mount
Length
3mm
Width
3mm
Height
0.85mm
Maximum Operating Band 1 Frequency
350MHz
Maximum Operating Band 2 Frequency
525MHz
Maximum Operating Band 3 Frequency
960MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
283MHz
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
425MHz
Number of Operating Bands
3
Minimum Operating Band 3 Frequency
850MHz
Country of Origin
Taiwan, Province Of China
Product details
EZRadio® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadio® family of fully integrated, low-power, low-data-rate, cost-effective wireless ICs is designed to meet the needs of OEMs developing ISM applications for the consumer, industrial and automotive markets. The EZRadio ISM band receivers and transmitters target one-way wireless link applications such as remote keyless entry (RKE), garage door openers, remote controls, home automation and security devices.
RS Product Codes
759-6457 Si4010-C2-GS 9-channel remote control transmitter, 27-960MHz, SOIC14
759-6450 Si4010-C2-GT 5-channel remote control transmitter, 27-960MHz, MSOP10
759-6463 Si4012-C1001GT Transmitter, 27-960MHz, FSK, MSOP10
759-6488 Si4311-B21-GM Receiver,315/434MHz, FSK, QFN20L (Optimized for 315MHz)
759-6491 Si4313-B1-FM Receiver, 240-960MHz, FSK, QFN20
769-8679 Si4355-B1A-FM Receiver, 284-960MHz, (G)FSK, QFN20
819-6887 Si4356-B1A-FM Receiver, 315-917MHz, (G)FSK, QFN20
769-8673 Si4455-B1A-FM Transceiver, 284-960MHz, (G)FSK, QFN20