Technical Document
Specifications
Brand
Silicon LabsTechnology
Low IF/ISM Transceiver
Modulation Technique
4GFSK, GFSK, GMSK, OOK
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.85mm
Mounting Type
Surface Mount
Length
4mm
Width
4mm
Height
0.85mm
Maximum Operating Band 1 Frequency
1050MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
142MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Number of Operating Bands
1
Country of Origin
Taiwan, Province Of China
Product details
EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g and wireless M-Bus operation. Depending on the device, frequency coverage ranges from 119MHz to 1050MHz with output power of up to +20 dBm and receiver sensitivity down to -133dBm. Other features include a wake-up timer, low-battery detector, transmit and receive data FIFO buffers, power-on reset circuit and general purpose digital I/O. All are housed in a QFN20 package.
RS Product Codes
759-6472 Si4032-B1-FM Transmitter, 240-930MHz, +20dBm, FSK
819-6900 Si4063-B1B-FM Transmitter, 142-1050MHz,+20dBm, FSK
759-6498 Si4330-B1-FM Receiver, 240-960MHz, -121dBm, FSK
819-6913 Si4362-B1B-FM Receiver, 142-1050MHz, -126dBm, FSK
759-6501 Si4431-B1-FM Transceiver, 240-930MHz, +13dBm, -121dBm, FSK
759-6505 Si4432-B1-FM Transceiver, 240-930MHz, +20dBm, -121dBm, FSK
865-9852 Si4455-C2A-GM Transceiver, 284-960MHz, +13dBm, -116dBm, FSK
819-6922 Si4460-B1B-FM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
865-9855 Si4460-C2A-GM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
819-6938 Si4461-B1B-FM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
865-9859 Si4461-C2A-GM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
819-6950 Si4463-B1B-FM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
865-9868 Si4463-C2A-GM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
819-6979 Si4464-B1B-FM Transceiver, 119-1050MHz, +20dBm, -126dBm, FSK
865-9861 Si4467-A2A-IM Transceiver, 142-1050MHz, +13dBm, -133dBm, FSK
865-9865 Si4468-A2A-IM Transceiver, 142-1050MHz, +20dBm, -133dBm, FSK
BD 188.925
BD 2.519 Each (In a Tube of 75) (Exc. Vat)
BD 207.817
BD 2.771 Each (In a Tube of 75) (inc. VAT)
75
BD 188.925
BD 2.519 Each (In a Tube of 75) (Exc. Vat)
BD 207.817
BD 2.771 Each (In a Tube of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Silicon LabsTechnology
Low IF/ISM Transceiver
Modulation Technique
4GFSK, GFSK, GMSK, OOK
Package Type
QFN
Pin Count
20
Dimensions
4 x 4 x 0.85mm
Mounting Type
Surface Mount
Length
4mm
Width
4mm
Height
0.85mm
Maximum Operating Band 1 Frequency
1050MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
142MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.8 V
Number of Operating Bands
1
Country of Origin
Taiwan, Province Of China
Product details
EZRadioPRO® Sub-1GHz Wireless Transmitters/Receivers/Transceivers
The EZRadioPRO® family of highly integrated, flexible wireless RF transmitters, receivers and transceivers offers enhanced parameters and features over those in the EZRadio® range of devices. Designed for more sophisticated ISM band applications these ICs feature support for IEEE 802.15.4g and wireless M-Bus operation. Depending on the device, frequency coverage ranges from 119MHz to 1050MHz with output power of up to +20 dBm and receiver sensitivity down to -133dBm. Other features include a wake-up timer, low-battery detector, transmit and receive data FIFO buffers, power-on reset circuit and general purpose digital I/O. All are housed in a QFN20 package.
RS Product Codes
759-6472 Si4032-B1-FM Transmitter, 240-930MHz, +20dBm, FSK
819-6900 Si4063-B1B-FM Transmitter, 142-1050MHz,+20dBm, FSK
759-6498 Si4330-B1-FM Receiver, 240-960MHz, -121dBm, FSK
819-6913 Si4362-B1B-FM Receiver, 142-1050MHz, -126dBm, FSK
759-6501 Si4431-B1-FM Transceiver, 240-930MHz, +13dBm, -121dBm, FSK
759-6505 Si4432-B1-FM Transceiver, 240-930MHz, +20dBm, -121dBm, FSK
865-9852 Si4455-C2A-GM Transceiver, 284-960MHz, +13dBm, -116dBm, FSK
819-6922 Si4460-B1B-FM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
865-9855 Si4460-C2A-GM Transceiver, 142-1050MHz, +13dBm, -126dBm, FSK
819-6938 Si4461-B1B-FM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
865-9859 Si4461-C2A-GM Transceiver, 142-1050MHz, +16dBm, -126dBm, FSK
819-6950 Si4463-B1B-FM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
865-9868 Si4463-C2A-GM Transceiver, 142-1050MHz, +20dBm, -126dBm, FSK
819-6979 Si4464-B1B-FM Transceiver, 119-1050MHz, +20dBm, -126dBm, FSK
865-9861 Si4467-A2A-IM Transceiver, 142-1050MHz, +13dBm, -133dBm, FSK
865-9865 Si4468-A2A-IM Transceiver, 142-1050MHz, +20dBm, -133dBm, FSK