Technical Document
Specifications
Brand
Silicon LabsOutput Logic Level
CML, LVDS, LVPECL
Operation Mode
Differential
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
TDFN
Pin Count
8
Dimensions
1.6 x 1.4 x 0.75mm
Length
1.6mm
Width
1.4mm
Height
0.75mm
Maximum Operating Supply Voltage
3.63 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.25 V
Product details
Clock Buffers, Silicon Laboratories
BD 3.492
BD 0.698 Each (In a Pack of 5) (Exc. Vat)
BD 3.841
BD 0.768 Each (In a Pack of 5) (inc. VAT)
5
BD 3.492
BD 0.698 Each (In a Pack of 5) (Exc. Vat)
BD 3.841
BD 0.768 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Silicon LabsOutput Logic Level
CML, LVDS, LVPECL
Operation Mode
Differential
Number of Clock Inputs
1
Mounting Type
Surface Mount
Package Type
TDFN
Pin Count
8
Dimensions
1.6 x 1.4 x 0.75mm
Length
1.6mm
Width
1.4mm
Height
0.75mm
Maximum Operating Supply Voltage
3.63 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.25 V
Product details