Technical Document
Specifications
Brand
Silicon LabsLogic Family
CMOS
Logic Function
Clock Driver
Output Logic Level
LVCMOS
Operation Mode
Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Length
5.1mm
Width
4.5mm
Height
1.05mm
Maximum Operating Supply Voltage
3.63 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Product details
Clock Buffers, Silicon Laboratories
BD 0.852
BD 0.170 Each (In a Pack of 5) (Exc. Vat)
BD 0.937
BD 0.187 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.852
BD 0.170 Each (In a Pack of 5) (Exc. Vat)
BD 0.937
BD 0.187 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Silicon LabsLogic Family
CMOS
Logic Function
Clock Driver
Output Logic Level
LVCMOS
Operation Mode
Single Ended
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5.1 x 4.5 x 1.05mm
Length
5.1mm
Width
4.5mm
Height
1.05mm
Maximum Operating Supply Voltage
3.63 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Product details