Simex LED Digital Panel Multi-Function Meter for Current, Voltage, 43mm x 90.5mm

RS Stock No.: 914-8536Brand: SimexManufacturers Part No.: SRP-946-1841-1-4-001
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Brand

Simex

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

43mm

Cutout Width

90.5mm

Number Of Digits

6

Depth

102mm

Digit Height

13 mm, 20 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

0 → 10 V, 0 → 150 mV, 0 → 20 mA

Approvals

CE

Minimum Measurement

0 mA, 0 mV, 0 V

Meter Type

Digital

Country of Origin

Poland

Product details

SRP-94/946 Process Meter

The SRP-94 and SRP-946 are process meters designed for measuring typical current or voltage signals. The readouts on these meters are presented on a large, well-readable display with standard range of 4 digits or 5/6 digits for more demanding applications. The outputs on these meters are designed to supply measuring transducers and the RS485 port enables data transmission in production process monitoring systems.

SRP-94 - 4-digit (20 mm) LED display
SRP-946 - 6-digit (13 mm) LED display
• Analogue output- active or passive
• 0/4-20 mA, 0/1-5 V, 0/2-10 V, 0-60/75/100/150 mV inputs
• 4 Relay outputs
• Wide range of characteristic curves- linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks
• RS485/Modbus RTU communication port
• Configuration with local keyboard or free S-Config software via RS485 port
• Signal peak value detection
• Free configuration software S-Config
• 230 V ac power supply

Simex Multi function Meters

Stock information temporarily unavailable.

BD 164.648

BD 164.648 Each (Exc. Vat)

BD 181.113

BD 181.113 Each (inc. VAT)

Simex LED Digital Panel Multi-Function Meter for Current, Voltage, 43mm x 90.5mm

BD 164.648

BD 164.648 Each (Exc. Vat)

BD 181.113

BD 181.113 Each (inc. VAT)

Simex LED Digital Panel Multi-Function Meter for Current, Voltage, 43mm x 90.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Simex

Properties Measured

Current, Voltage

Display Type

LED

Cutout Height

43mm

Cutout Width

90.5mm

Number Of Digits

6

Depth

102mm

Digit Height

13 mm, 20 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

0 → 10 V, 0 → 150 mV, 0 → 20 mA

Approvals

CE

Minimum Measurement

0 mA, 0 mV, 0 V

Meter Type

Digital

Country of Origin

Poland

Product details

SRP-94/946 Process Meter

The SRP-94 and SRP-946 are process meters designed for measuring typical current or voltage signals. The readouts on these meters are presented on a large, well-readable display with standard range of 4 digits or 5/6 digits for more demanding applications. The outputs on these meters are designed to supply measuring transducers and the RS485 port enables data transmission in production process monitoring systems.

SRP-94 - 4-digit (20 mm) LED display
SRP-946 - 6-digit (13 mm) LED display
• Analogue output- active or passive
• 0/4-20 mA, 0/1-5 V, 0/2-10 V, 0-60/75/100/150 mV inputs
• 4 Relay outputs
• Wide range of characteristic curves- linear, square root, quadratic, user-defined and volume characteristic for cylindrical tanks
• RS485/Modbus RTU communication port
• Configuration with local keyboard or free S-Config software via RS485 port
• Signal peak value detection
• Free configuration software S-Config
• 230 V ac power supply

Simex Multi function Meters