Simex Wall Mount On/Off Temperature Controller, 110 x 80mm 3 Input, 2 Output Relay, 230 V ac Supply Voltage

RS Stock No.: 914-8473Brand: SimexManufacturers Part No.: SRT-N118-1321-1-4-001
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Simex

Output Type

Relay

Supply Voltage

230 V ac

Size

110 x 80mm

Number of Inputs

3

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP67

Range

+250 → +1820 (Type B) °C, -200 → +1000 (Type E) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +400 (Type T) °C, -210 → +1200 (Type J) °C, -50 → +1768 (Type R) °C, -50 → +1768 (Type S) °C

Mounting Type

Wall Mount

Input Type

K Type Thermocouple

Termination Type

Screw

Panel Depth

67mm

Country of Origin

Poland

Product details

SRT-N118/N118_XA Temperature Controller

The SRT-N118 and SRT-N118_XA are designed for temperature measurement. The SRT-N118 model is equipped with Pt100/500/1000 type input with automatic connection recognition. Whereas the SRT-N118_XA is equipped with thermocouple input (K, S, J, T, N, R, B, E) and the measurement range depends on connected thermocouple type.
The temperature controllers are equipped with 4 buttons that are used for programming main presets. For a high degree of protection, the keyboard is mounted under a transparent cover.

• 4-digit (20 mm) LED display
• 2 relay outputs
• RS485/Modbus RTU communication interface
• Configuration with local keyboard or free S-Config software via RS485 port
• Signal peak value detection
• Free configuration software S-Config
• Suitable for operations in harsh environments
• Wall mounted, IP67 housing

Simex Temperature Controllers

Stock information temporarily unavailable.

BD 107.486

BD 107.486 Each (Exc. Vat)

BD 118.235

BD 118.235 Each (inc. VAT)

Simex Wall Mount On/Off Temperature Controller, 110 x 80mm 3 Input, 2 Output Relay, 230 V ac Supply Voltage

BD 107.486

BD 107.486 Each (Exc. Vat)

BD 118.235

BD 118.235 Each (inc. VAT)

Simex Wall Mount On/Off Temperature Controller, 110 x 80mm 3 Input, 2 Output Relay, 230 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Simex

Output Type

Relay

Supply Voltage

230 V ac

Size

110 x 80mm

Number of Inputs

3

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

IP Rating

IP67

Range

+250 → +1820 (Type B) °C, -200 → +1000 (Type E) °C, -200 → +1300 (Type N) °C, -200 → +1370 (Type K) °C, -200 → +400 (Type T) °C, -210 → +1200 (Type J) °C, -50 → +1768 (Type R) °C, -50 → +1768 (Type S) °C

Mounting Type

Wall Mount

Input Type

K Type Thermocouple

Termination Type

Screw

Panel Depth

67mm

Country of Origin

Poland

Product details

SRT-N118/N118_XA Temperature Controller

The SRT-N118 and SRT-N118_XA are designed for temperature measurement. The SRT-N118 model is equipped with Pt100/500/1000 type input with automatic connection recognition. Whereas the SRT-N118_XA is equipped with thermocouple input (K, S, J, T, N, R, B, E) and the measurement range depends on connected thermocouple type.
The temperature controllers are equipped with 4 buttons that are used for programming main presets. For a high degree of protection, the keyboard is mounted under a transparent cover.

• 4-digit (20 mm) LED display
• 2 relay outputs
• RS485/Modbus RTU communication interface
• Configuration with local keyboard or free S-Config software via RS485 port
• Signal peak value detection
• Free configuration software S-Config
• Suitable for operations in harsh environments
• Wall mounted, IP67 housing

Simex Temperature Controllers