Technical Document
Specifications
Brand
Sioen UkSize
3XL
Clothing Type
Arc Flash Jacket
Colour
Navy
Material Properties
Anti-Static, Chemical Resistant, Flame Retardant, Waterproof
Style
Jacket
Hooded
No
Series
019VA2PF9
Country of Origin
Tunisia
BD 63.609
BD 63.609 Each (Exc. Vat)
BD 69.970
BD 69.970 Each (inc. VAT)
1
BD 63.609
BD 63.609 Each (Exc. Vat)
BD 69.970
BD 69.970 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sioen UkSize
3XL
Clothing Type
Arc Flash Jacket
Colour
Navy
Material Properties
Anti-Static, Chemical Resistant, Flame Retardant, Waterproof
Style
Jacket
Hooded
No
Series
019VA2PF9
Country of Origin
Tunisia