Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sioen Uk 019VA2PF9 Blue, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket, M

RS Stock No.: 265-7967Brand: Sioen UkManufacturers Part No.: 019VA2PF9-H46-M
brand-logo
View all in Jackets

Technical Document

Specifications

Size

M

Clothing Type

Arc Flash Jacket

Colour

Blue

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Style

Jacket

Hooded

No

Series

019VA2PF9

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Sioen Uk 019VA2PF9 Blue, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket, M

P.O.A.

Sioen Uk 019VA2PF9 Blue, Anti-Static, Chemical Resistant, Flame Retardant, Waterproof Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Clothing Type

Arc Flash Jacket

Colour

Blue

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Style

Jacket

Hooded

No

Series

019VA2PF9

Country of Origin

Tunisia