Technical Document
Specifications
Brand
Sioen UkSize
L
Style
Coverall
Gender
Unisex
Material
Flexothane
Hooded
No
Standards Met
EN 343:2003, EN 14605:2005, EN 14786 2006
Country of Origin
Tunisia
Stock information temporarily unavailable.
BD 43.334
BD 43.334 Each (Exc. Vat)
BD 47.667
BD 47.667 Each (inc. VAT)
Sioen Uk Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, L
1
BD 43.334
BD 43.334 Each (Exc. Vat)
BD 47.667
BD 47.667 Each (inc. VAT)
Sioen Uk Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sioen UkSize
L
Style
Coverall
Gender
Unisex
Material
Flexothane
Hooded
No
Standards Met
EN 343:2003, EN 14605:2005, EN 14786 2006
Country of Origin
Tunisia