Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sioen Uk Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, M

RS Stock No.: 254-7807Brand: Sioen UkManufacturers Part No.: F4964/K/M
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

M

Style

Coverall

Gender

Unisex

Material

Flexothane

Hooded

No

Standards Met

EN 343:2003, EN 14605:2005, EN 14786 2006

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 46.563

BD 46.563 Each (Exc. Vat)

BD 51.219

BD 51.219 Each (inc. VAT)

Sioen Uk Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, M

BD 46.563

BD 46.563 Each (Exc. Vat)

BD 51.219

BD 51.219 Each (inc. VAT)

Sioen Uk Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Style

Coverall

Gender

Unisex

Material

Flexothane

Hooded

No

Standards Met

EN 343:2003, EN 14605:2005, EN 14786 2006

Country of Origin

Tunisia