Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sioen Uk Blue Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, S

RS Stock No.: 254-7835Brand: Sioen UkManufacturers Part No.: S4964/S
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

S

Colour

Blue

Style

Coverall

Gender

Unisex

Material

Flexothane

Hooded

No

Standards Met

EN 343:2003, EN 14605:2005, EN 14786 2006

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 99.508

BD 99.508 Each (Exc. Vat)

BD 109.459

BD 109.459 Each (inc. VAT)

Sioen Uk Blue Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, S

BD 99.508

BD 99.508 Each (Exc. Vat)

BD 109.459

BD 109.459 Each (inc. VAT)

Sioen Uk Blue Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

S

Colour

Blue

Style

Coverall

Gender

Unisex

Material

Flexothane

Hooded

No

Standards Met

EN 343:2003, EN 14605:2005, EN 14786 2006

Country of Origin

Tunisia