Technical Document
Specifications
Brand
Sioen UkSize
3XL
Style
Coverall
Gender
Unisex
Material
Flexothane
Hooded
No
Standards Met
EN 343:2003, EN 14605:2005, EN 14786 2006
Country of Origin
Tunisia
Stock information temporarily unavailable.
BD 43.896
BD 43.896 Each (Exc. Vat)
BD 48.286
BD 48.286 Each (inc. VAT)
Sioen Uk Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, 3XL
1
BD 43.896
BD 43.896 Each (Exc. Vat)
BD 48.286
BD 48.286 Each (inc. VAT)
Sioen Uk Coverall, EN 343:2003, EN 14605:2005, EN 14786 2006, 3XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sioen UkSize
3XL
Style
Coverall
Gender
Unisex
Material
Flexothane
Hooded
No
Standards Met
EN 343:2003, EN 14605:2005, EN 14786 2006
Country of Origin
Tunisia