Sioen Uk Green Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, XXL

RS Stock No.: 254-7850Brand: Sioen UkManufacturers Part No.: S5996/2XL
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

XXL

Colour

Green

Style

Coverall

Gender

Unisex

Material

PVC Coated Polyester

Hooded

No

Standards Met

EN 343:2019, EN 14605:2005, EN ISO 13688:2013

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 38.038

BD 38.038 Each (Exc. Vat)

BD 41.842

BD 41.842 Each (inc. VAT)

Sioen Uk Green Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, XXL

BD 38.038

BD 38.038 Each (Exc. Vat)

BD 41.842

BD 41.842 Each (inc. VAT)

Sioen Uk Green Coverall, EN 343:2019, EN 14605:2005, EN ISO 13688:2013, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XXL

Colour

Green

Style

Coverall

Gender

Unisex

Material

PVC Coated Polyester

Hooded

No

Standards Met

EN 343:2019, EN 14605:2005, EN ISO 13688:2013

Country of Origin

Indonesia