Technical Document
Specifications
Brand
Sioen UkSize
S
Style
Coverall
Gender
Unisex
Material
Cotton, Polyester
Hooded
No
Standards Met
EN 342:2017, EN ISO 13688:2013
Country of Origin
Myanmar
Stock information temporarily unavailable.
BD 349.278
BD 349.278 Each (Exc. Vat)
BD 384.206
BD 384.206 Each (inc. VAT)
Sioen Uk Coverall, EN 342:2017, EN ISO 13688:2013, S
1
BD 349.278
BD 349.278 Each (Exc. Vat)
BD 384.206
BD 384.206 Each (inc. VAT)
Sioen Uk Coverall, EN 342:2017, EN ISO 13688:2013, S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sioen UkSize
S
Style
Coverall
Gender
Unisex
Material
Cotton, Polyester
Hooded
No
Standards Met
EN 342:2017, EN ISO 13688:2013
Country of Origin
Myanmar