Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sioen Uk Coverall, EN 342:2017, EN ISO 13688:2013, XL

RS Stock No.: 254-7858Brand: Sioen UkManufacturers Part No.: S6402/XL
brand-logo
View all in Disposable Coveralls

Technical Document

Specifications

Size

XL

Style

Coverall

Gender

Unisex

Material

Cotton, Polyester

Hooded

No

Standards Met

EN 342:2017, EN ISO 13688:2013

Country of Origin

Myanmar

Stock information temporarily unavailable.

BD 349.278

BD 349.278 Each (Exc. Vat)

BD 384.206

BD 384.206 Each (inc. VAT)

Sioen Uk Coverall, EN 342:2017, EN ISO 13688:2013, XL

BD 349.278

BD 349.278 Each (Exc. Vat)

BD 384.206

BD 384.206 Each (inc. VAT)

Sioen Uk Coverall, EN 342:2017, EN ISO 13688:2013, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Style

Coverall

Gender

Unisex

Material

Cotton, Polyester

Hooded

No

Standards Met

EN 342:2017, EN ISO 13688:2013

Country of Origin

Myanmar