Sioen Killybeg 's White Bib & Brace Overalls

RS Stock No.: 270-6998Brand: SioenManufacturers Part No.: 6639-L
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Sioen

Gender

Unisex

Colour

White

Style

Bib & Brace Overalls

Material

Polyamide

Series

Killybeg

Elasticated Waist

No

Country of Origin

Lithuania

You may be interested in
Sioen White Reusable Bib & Brace, L
BD 28.169Each (Exc. Vat)
Stock information temporarily unavailable.

BD 30.437

BD 30.437 Each (Exc. Vat)

BD 33.481

BD 33.481 Each (inc. VAT)

Sioen Killybeg 's White Bib & Brace Overalls

BD 30.437

BD 30.437 Each (Exc. Vat)

BD 33.481

BD 33.481 Each (inc. VAT)

Sioen Killybeg 's White Bib & Brace Overalls
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sioen White Reusable Bib & Brace, L
BD 28.169Each (Exc. Vat)

Technical Document

Specifications

Brand

Sioen

Gender

Unisex

Colour

White

Style

Bib & Brace Overalls

Material

Polyamide

Series

Killybeg

Elasticated Waist

No

Country of Origin

Lithuania

You may be interested in
Sioen White Reusable Bib & Brace, L
BD 28.169Each (Exc. Vat)