Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sioen Rotterdam Navy Rain Trousers Waterproof, Windproof

RS Stock No.: 236-1632Brand: SioenManufacturers Part No.: F4500/N/XL
View all in Trousers

Technical Document

Specifications

Brand

Sioen

Gender

Unisex

Colour

Navy

Style

Rain Trousers

Material

Flexothane

Series

Rotterdam

Elasticated Waist

No

Material Properties

Waterproof, Windproof

Country of Origin

Belgium

Stock information temporarily unavailable.

BD 13.794

BD 13.794 Each (Exc. Vat)

BD 15.173

BD 15.173 Each (inc. VAT)

Sioen Rotterdam Navy Rain Trousers Waterproof, Windproof

BD 13.794

BD 13.794 Each (Exc. Vat)

BD 15.173

BD 15.173 Each (inc. VAT)

Sioen Rotterdam Navy Rain Trousers Waterproof, Windproof
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sioen

Gender

Unisex

Colour

Navy

Style

Rain Trousers

Material

Flexothane

Series

Rotterdam

Elasticated Waist

No

Material Properties

Waterproof, Windproof

Country of Origin

Belgium