Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sioen Coverall, 38 in Hi-Vis

RS Stock No.: 237-6855Brand: SioenManufacturers Part No.: S101-892V-38
View all in Arc Flash Clothing

Technical Document

Specifications

Brand

Sioen

Size

38 in

Standards Met

EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type 6, EN ISO 11611 : 2015 / Class 1, EN ISO 11612 : 2015, EN ISO 13688 : 2013, EN ISO 14116 : 2015 / IND.3, EN ISO 20471 : 2013 + A1 2016 / Class 3, IEC 61482-2 : 2009 class 1 - ATPV 8.0 cal/cm²

Hi-Vis

Yes

Series

Warwick

Country of Origin

Tunisia

Stock information temporarily unavailable.

BD 169.522

BD 169.522 Each (Exc. Vat)

BD 186.474

BD 186.474 Each (inc. VAT)

Sioen Coverall, 38 in Hi-Vis

BD 169.522

BD 169.522 Each (Exc. Vat)

BD 186.474

BD 186.474 Each (inc. VAT)

Sioen Coverall, 38 in Hi-Vis
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sioen

Size

38 in

Standards Met

EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type 6, EN ISO 11611 : 2015 / Class 1, EN ISO 11612 : 2015, EN ISO 13688 : 2013, EN ISO 14116 : 2015 / IND.3, EN ISO 20471 : 2013 + A1 2016 / Class 3, IEC 61482-2 : 2009 class 1 - ATPV 8.0 cal/cm²

Hi-Vis

Yes

Series

Warwick

Country of Origin

Tunisia