Sioen Arc Flash Jacket, M

RS Stock No.: 237-6874Brand: SioenManufacturers Part No.: S101-KALDVIK-M
View all in Arc Flash Clothing

Technical Document

Specifications

Brand

Sioen

Size

M

Clothing Type

Parka Jacket

Series

Kaldvik

Lining Material

Polyester

Outer Material

Polyester

Country of Origin

Myanmar

Stock information temporarily unavailable.

BD 94.952

BD 94.952 Each (Exc. Vat)

BD 104.447

BD 104.447 Each (inc. VAT)

Sioen Arc Flash Jacket, M

BD 94.952

BD 94.952 Each (Exc. Vat)

BD 104.447

BD 104.447 Each (inc. VAT)

Sioen Arc Flash Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sioen

Size

M

Clothing Type

Parka Jacket

Series

Kaldvik

Lining Material

Polyester

Outer Material

Polyester

Country of Origin

Myanmar