Sioen Montreal Blue, Waterproof, Windproof Jacket, XL
Technical Document
Specifications
Brand
SioenSize
XL
Clothing Type
Work Jacket
Colour
Blue
Material Properties
Waterproof, Windproof
Style
Jacket
Gender
Unisex
Outer Material
Polyamide
Lining Material
Polyester
Hooded
No
Series
Montreal
Country of Origin
Belgium
BD 39.391
BD 39.391 Each (Exc. Vat)
BD 43.330
BD 43.330 Each (inc. VAT)
Sioen Montreal Blue, Waterproof, Windproof Jacket, XL
1
BD 39.391
BD 39.391 Each (Exc. Vat)
BD 43.330
BD 43.330 Each (inc. VAT)
Sioen Montreal Blue, Waterproof, Windproof Jacket, XL
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SioenSize
XL
Clothing Type
Work Jacket
Colour
Blue
Material Properties
Waterproof, Windproof
Style
Jacket
Gender
Unisex
Outer Material
Polyamide
Lining Material
Polyester
Hooded
No
Series
Montreal
Country of Origin
Belgium