Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIP 956W 24 l Air Compressor, 145psi

RS Stock No.: 214-8772Brand: SIPManufacturers Part No.: 04381
brand-logo
View all in Air Compressors

Technical Document

Specifications

Brand

SIP

Maximum Pressure

145psi

Receiver Volume

24 l

Motor Rating

956W

Supply Voltage

230V

Plug Type

Type G - British 3-pin

Country of Origin

China

Stock information temporarily unavailable.

BD 226.081

BD 226.081 Each (Exc. Vat)

BD 248.689

BD 248.689 Each (inc. VAT)

SIP 956W 24 l Air Compressor, 145psi

BD 226.081

BD 226.081 Each (Exc. Vat)

BD 248.689

BD 248.689 Each (inc. VAT)

SIP 956W 24 l Air Compressor, 145psi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Maximum Pressure

145psi

Receiver Volume

24 l

Motor Rating

956W

Supply Voltage

230V

Plug Type

Type G - British 3-pin

Country of Origin

China