Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIP Plasma Cutter 10mm Cutting Range

RS Stock No.: 918-5119Brand: SIPManufacturers Part No.: 05785
brand-logo
View all in Plasma Cutters

Technical Document

Specifications

Brand

SIP

Cutting Range

10mm

Dimensions

520 x 220 x 475mm

Severance Cut

12mm

Weight

9.8kg

Model Number

Plasma 46

Country of Origin

China

Product details

Plasma 46 Plasma Cutter

The Plasma 46 cutter is a light weight portable cutter providing you with fast and accurate clean cutting plus, is excellent for cutting steel, stainless steel, copper, bronze and aluminium. With an excellent duty cycle this powerful and reliable cutter has many extra benefits such as a digital display, adjustable cool down time plus this cutter can cut through 10 mm mild steel.

FEATURES and BENEFITS:
Input current 16 A
Input voltage 230 V
Output 230 V
Output current range 10 to 40 A
Cutting Voltage 90 V
Duty cycle 40 A @ 60%
Compressed air 150 L/min 4.5 bar
Adjustable cool down time
Digital display
Lightweight
Portable
Energy efficient
CE Approved

APPLICATIONS:
Mild steel
Carbon steel
Stainless steel
Alloy steel
Copper
Bronze
Aluminium
Other non-ferrous metals

DIMENSIONS:
Height 475 mm
Width 220 mm
Length 520 mm
Weight 9.8 kg

Approvals

CE Approved

You may be interested in
GCE Plasma Cutter 12 → 20mm Cutting Range
BD 615.200Each (Exc. Vat)
Stock information temporarily unavailable.

BD 435.880

BD 435.880 Each (Exc. Vat)

BD 479.468

BD 479.468 Each (inc. VAT)

SIP Plasma Cutter 10mm Cutting Range

BD 435.880

BD 435.880 Each (Exc. Vat)

BD 479.468

BD 479.468 Each (inc. VAT)

SIP Plasma Cutter 10mm Cutting Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
GCE Plasma Cutter 12 → 20mm Cutting Range
BD 615.200Each (Exc. Vat)

Technical Document

Specifications

Brand

SIP

Cutting Range

10mm

Dimensions

520 x 220 x 475mm

Severance Cut

12mm

Weight

9.8kg

Model Number

Plasma 46

Country of Origin

China

Product details

Plasma 46 Plasma Cutter

The Plasma 46 cutter is a light weight portable cutter providing you with fast and accurate clean cutting plus, is excellent for cutting steel, stainless steel, copper, bronze and aluminium. With an excellent duty cycle this powerful and reliable cutter has many extra benefits such as a digital display, adjustable cool down time plus this cutter can cut through 10 mm mild steel.

FEATURES and BENEFITS:
Input current 16 A
Input voltage 230 V
Output 230 V
Output current range 10 to 40 A
Cutting Voltage 90 V
Duty cycle 40 A @ 60%
Compressed air 150 L/min 4.5 bar
Adjustable cool down time
Digital display
Lightweight
Portable
Energy efficient
CE Approved

APPLICATIONS:
Mild steel
Carbon steel
Stainless steel
Alloy steel
Copper
Bronze
Aluminium
Other non-ferrous metals

DIMENSIONS:
Height 475 mm
Width 220 mm
Length 520 mm
Weight 9.8 kg

Approvals

CE Approved

You may be interested in
GCE Plasma Cutter 12 → 20mm Cutting Range
BD 615.200Each (Exc. Vat)