Technical Document
Specifications
Brand
SIPMaximum Pressure
10bar
Receiver Volume
50 l
Motor Rating
3HP
Supply Voltage
230V
Weight
39kg
Plug Type
Type G - British 3-pin
Country of Origin
China
Product details
SIP TN3 Air Compressor
The Airmate TN3 Compressor offers a powerful 3.0 HP electric motor with hard wearing pump unit. Featuring an aluminium aftercooler, multi-finned fly wheel for an improved pump cooling and a moulded plastic strong belt guard. Designed for low vibration and directional cooling. Italian designed and manufactured with a hard wearing belt drive pump unit and a cast iron barrel for long lasting reliability.
Features and Benefits
Hard wearing and resistant to damage
Belt Drive Pump Unit
3.0 HP Electric Motor
Directional After Cooler
8.5 Cfm Free Air Delivery
BD 615.604
BD 615.604 Each (Exc. Vat)
BD 677.164
BD 677.164 Each (inc. VAT)
1
BD 615.604
BD 615.604 Each (Exc. Vat)
BD 677.164
BD 677.164 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPMaximum Pressure
10bar
Receiver Volume
50 l
Motor Rating
3HP
Supply Voltage
230V
Weight
39kg
Plug Type
Type G - British 3-pin
Country of Origin
China
Product details
SIP TN3 Air Compressor
The Airmate TN3 Compressor offers a powerful 3.0 HP electric motor with hard wearing pump unit. Featuring an aluminium aftercooler, multi-finned fly wheel for an improved pump cooling and a moulded plastic strong belt guard. Designed for low vibration and directional cooling. Italian designed and manufactured with a hard wearing belt drive pump unit and a cast iron barrel for long lasting reliability.
Features and Benefits
Hard wearing and resistant to damage
Belt Drive Pump Unit
3.0 HP Electric Motor
Directional After Cooler
8.5 Cfm Free Air Delivery