SIP 4.1kW 24 l Air Compressor, 116psi, 25kg

RS Stock No.: 178-6071Brand: SIPManufacturers Part No.: 06457
brand-logo
View all in Air Compressors

Technical Document

Specifications

Brand

SIP

Maximum Pressure

116psi

Receiver Volume

24 l

Motor Rating

4.1kW

Weight

25kg

Plug Type

Type G - British 3-pin

Country of Origin

China

Stock information temporarily unavailable.

BD 213.142

BD 213.142 Each (Exc. Vat)

BD 234.456

BD 234.456 Each (inc. VAT)

SIP 4.1kW 24 l Air Compressor, 116psi, 25kg

BD 213.142

BD 213.142 Each (Exc. Vat)

BD 234.456

BD 234.456 Each (inc. VAT)

SIP 4.1kW 24 l Air Compressor, 116psi, 25kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Maximum Pressure

116psi

Receiver Volume

24 l

Motor Rating

4.1kW

Weight

25kg

Plug Type

Type G - British 3-pin

Country of Origin

China