SIP 3HP 100L Air Compressor, 145psi, 78kg

RS Stock No.: 100-036Brand: SIPManufacturers Part No.: 06458
brand-logo
View all in Air Compressors

Technical Document

Specifications

Brand

SIP

Maximum Pressure

145psi

Receiver Volume

100L

Motor Rating

3HP

Supply Voltage

230V

Weight

78kg

Country of Origin

China

Stock information temporarily unavailable.

BD 723.794

BD 723.794 Each (Exc. Vat)

BD 796.173

BD 796.173 Each (inc. VAT)

SIP 3HP 100L Air Compressor, 145psi, 78kg

BD 723.794

BD 723.794 Each (Exc. Vat)

BD 796.173

BD 796.173 Each (inc. VAT)

SIP 3HP 100L Air Compressor, 145psi, 78kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Maximum Pressure

145psi

Receiver Volume

100L

Motor Rating

3HP

Supply Voltage

230V

Weight

78kg

Country of Origin

China