Technical Document
Specifications
Brand
SIPOutput Power Continuous
2.7kW
Maximum Output Power
3kW
Output Voltage
110/230V
Electrical Phase
Single Phase
Fuel Tank Capacity
15 l
Fuel Type
Petrol
Weight
47kg
Country of Origin
China
Stock information temporarily unavailable.
BD 471.356
BD 471.356 Each (Exc. Vat)
BD 518.492
BD 518.492 Each (inc. VAT)
SIP 2.7kW Generator, 110/230V Output, 47kg
1
BD 471.356
BD 471.356 Each (Exc. Vat)
BD 518.492
BD 518.492 Each (inc. VAT)
SIP 2.7kW Generator, 110/230V Output, 47kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPOutput Power Continuous
2.7kW
Maximum Output Power
3kW
Output Voltage
110/230V
Electrical Phase
Single Phase
Fuel Tank Capacity
15 l
Fuel Type
Petrol
Weight
47kg
Country of Origin
China