Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SIP Hand Spot Welder, 230V

RS Stock No.: 202-2681Brand: SIPManufacturers Part No.: 25288
brand-logo
View all in Welders

Technical Document

Specifications

Brand

SIP

Supply Voltage

230V

Weight

11.1kg

Model Number

25288

Welding Capacity

6+6mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 654.696

BD 654.696 Each (Exc. Vat)

BD 720.166

BD 720.166 Each (inc. VAT)

SIP Hand Spot Welder, 230V

BD 654.696

BD 654.696 Each (Exc. Vat)

BD 720.166

BD 720.166 Each (inc. VAT)

SIP Hand Spot Welder, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SIP

Supply Voltage

230V

Weight

11.1kg

Model Number

25288

Welding Capacity

6+6mm

Country of Origin

Italy