SIP Welder 13A, 230V

RS Stock No.: 588-988Brand: SIPManufacturers Part No.: 25298
brand-logo
View all in Welders

Technical Document

Specifications

Brand

SIP

Welder Type

Spot Welder

Supply Voltage

230V

Output Current

13A

Weight

12.6kg

Country of Origin

China

BD 464.084

BD 464.084 Each (Exc. Vat)

BD 510.492

BD 510.492 Each (inc. VAT)

SIP Welder 13A, 230V

BD 464.084

BD 464.084 Each (Exc. Vat)

BD 510.492

BD 510.492 Each (inc. VAT)

SIP Welder 13A, 230V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SIP

Welder Type

Spot Welder

Supply Voltage

230V

Output Current

13A

Weight

12.6kg

Country of Origin

China