Technical Document
Specifications
Brand
SIPWelder Type
Spot Welder
Supply Voltage
230V
Output Current
13A
Weight
9.7kg
Plug Type
British Plug
Country of Origin
China
BD 520.740
BD 520.740 Each (Exc. Vat)
BD 572.814
BD 572.814 Each (inc. VAT)
SIP Welder 13A, 230V
1
BD 520.740
BD 520.740 Each (Exc. Vat)
BD 572.814
BD 572.814 Each (inc. VAT)
SIP Welder 13A, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SIPWelder Type
Spot Welder
Supply Voltage
230V
Output Current
13A
Weight
9.7kg
Plug Type
British Plug
Country of Origin
China