Technical Document
Specifications
Brand
SIPOutput Power Continuous
1000W
Maximum Output Power
1.1kW
Output Voltage
230V
Electrical Phase
Single
Fuel Tank Capacity
2.4L
Weight
14kg
Country of Origin
China
BD 264.996
BD 264.996 Each (Exc. Vat)
BD 291.496
BD 291.496 Each (inc. VAT)
1
BD 264.996
BD 264.996 Each (Exc. Vat)
BD 291.496
BD 291.496 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPOutput Power Continuous
1000W
Maximum Output Power
1.1kW
Output Voltage
230V
Electrical Phase
Single
Fuel Tank Capacity
2.4L
Weight
14kg
Country of Origin
China