SIP 1800W Generator, 230V Output, 22.3kg

RS Stock No.: 276-8341Brand: SIPManufacturers Part No.: 25401
brand-logo
View all in Generators

Technical Document

Specifications

Brand

SIP

Output Power Continuous

1800W

Maximum Output Power

2kW

Output Voltage

230V

Electrical Phase

Single

Fuel Tank Capacity

4L

Weight

22.3kg

Country of Origin

China

You may be interested in
SIP 2200VA Generator, 230V Output, 24kg
BD 569.341Each (Exc. Vat)

BD 469.332

BD 469.332 Each (Exc. Vat)

BD 516.265

BD 516.265 Each (inc. VAT)

SIP 1800W Generator, 230V Output, 22.3kg

BD 469.332

BD 469.332 Each (Exc. Vat)

BD 516.265

BD 516.265 Each (inc. VAT)

SIP 1800W Generator, 230V Output, 22.3kg

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
SIP 2200VA Generator, 230V Output, 24kg
BD 569.341Each (Exc. Vat)

Technical Document

Specifications

Brand

SIP

Output Power Continuous

1800W

Maximum Output Power

2kW

Output Voltage

230V

Electrical Phase

Single

Fuel Tank Capacity

4L

Weight

22.3kg

Country of Origin

China

You may be interested in
SIP 2200VA Generator, 230V Output, 24kg
BD 569.341Each (Exc. Vat)