SIP 0.8 mm MIG Welding Torch Tips

RS Stock No.: 918-5150Brand: SIPManufacturers Part No.: 4045
brand-logo
View all in Welding Accessories

Technical Document

Specifications

Brand

SIP

Accessory Type

0.8 mm MIG Welding Torch Tips

For Use With

MIG welders 90 → 150 A

Country of Origin

China

Product details

MIG Welding Torch Tips

SIP Mig welders torch tips are supplied in pack of 5 and are suitable for use with SIP torches and MIG welders.

FEATURES and BENEFITS:
Supplied in pack of 5
Suitable for us with SIP torches
Suitable for use with MIG welders 90 to 150 A

SIZES AVAILABLE:
Stock number 9185141 5 x 0.6 mm tips
Stock number 9185150 5 x 0.8 mm tips

You may be interested in
SIP 0.6 mm MIG Welding Torch Tips
BD 0.926Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 4.208

BD 0.842 Each (In a Pack of 5) (Exc. Vat)

BD 4.629

BD 0.926 Each (In a Pack of 5) (inc. VAT)

SIP 0.8 mm MIG Welding Torch Tips

BD 4.208

BD 0.842 Each (In a Pack of 5) (Exc. Vat)

BD 4.629

BD 0.926 Each (In a Pack of 5) (inc. VAT)

SIP 0.8 mm MIG Welding Torch Tips
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 10BD 0.842BD 4.208
15 - 45BD 0.786BD 3.932
50 - 145BD 0.754BD 3.768
150+BD 0.698BD 3.492
You may be interested in
SIP 0.6 mm MIG Welding Torch Tips
BD 0.926Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

SIP

Accessory Type

0.8 mm MIG Welding Torch Tips

For Use With

MIG welders 90 → 150 A

Country of Origin

China

Product details

MIG Welding Torch Tips

SIP Mig welders torch tips are supplied in pack of 5 and are suitable for use with SIP torches and MIG welders.

FEATURES and BENEFITS:
Supplied in pack of 5
Suitable for us with SIP torches
Suitable for use with MIG welders 90 to 150 A

SIZES AVAILABLE:
Stock number 9185141 5 x 0.6 mm tips
Stock number 9185150 5 x 0.8 mm tips

You may be interested in
SIP 0.6 mm MIG Welding Torch Tips
BD 0.926Each (In a Pack of 5) (Exc. Vat)