Technical Document
Specifications
Brand
SIPMaximum Pressure
10.3bar
Receiver Volume
50 l
Motor Rating
5.1kW
Weight
85kg
Petrol Operated
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 1,159.812
BD 1,159.812 Each (Exc. Vat)
BD 1,275.793
BD 1,275.793 Each (inc. VAT)
SIP 5.1kW 50 l Air Compressor, 10.3bar, 85kg
1
BD 1,159.812
BD 1,159.812 Each (Exc. Vat)
BD 1,275.793
BD 1,275.793 Each (inc. VAT)
SIP 5.1kW 50 l Air Compressor, 10.3bar, 85kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SIPMaximum Pressure
10.3bar
Receiver Volume
50 l
Motor Rating
5.1kW
Weight
85kg
Petrol Operated
Yes
Country of Origin
United Kingdom